- RS Stock No.:
- 700-9543
- Mfr. Part No.:
- N1121A1-NT3G-1-50
- Brand:
- Amphenol RF
56 In AU stock for next working day delivery
319 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.73
(exc. GST)
$14.00
(inc. GST)
Units | Per unit |
1 - 24 | $12.73 |
25 - 124 | $12.52 |
125 + | $10.29 |
- RS Stock No.:
- 700-9543
- Mfr. Part No.:
- N1121A1-NT3G-1-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm N Series RF Coaxial Crimp Plug Connectors
50 Ohm N series RF coaxial crimp plug connector with a teflon dielectric, a nickel plated body and gold plated centre contact. This 50 Ohm N series RF coax plug connector is suitable for use with RG58 C/U and RG 58/U coaxial cable.
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U, RG58/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold, Silver |