PREVOST TES 34000 TES 34000 Cordless Engraving
- RS Stock No.:
- 181-2921
- Mfr. Part No.:
- TES 34000
- Brand:
- PREVOST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2921
- Mfr. Part No.:
- TES 34000
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Multitool | |
| Multitool Type | Engraving | |
| Battery Voltage | 230V | |
| Corded/Cordless | Cordless | |
| Overall Length | 160mm | |
| Speed | 13000rpm | |
| Number of Batteries | 1 | |
| Series | TES 34000 | |
| Standards/Approvals | No | |
| Weight | 240g | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Multitool | ||
Multitool Type Engraving | ||
Battery Voltage 230V | ||
Corded/Cordless Cordless | ||
Overall Length 160mm | ||
Speed 13000rpm | ||
Number of Batteries 1 | ||
Series TES 34000 | ||
Standards/Approvals No | ||
Weight 240g | ||
RoHS Status: Exempt
Prevost Stylus
The Prevost engraving stylus has a body made from aluminium. It has 13000rpm rotational speed.
Features and Benefits
• Air consumption is 30 l/min (unloaded)
• Hose ID is 8mm (5/16in)
• Inlet thread is 1/4in BSPF
• Length is 160mm
• Needle: Carbide
• Sound level is 75dBa
• Vibration is 1, 4m/s2
• Working pressure is 6, 3 bar
Applications
• Industrial sites
• Commercial sites
Related links
- Phoenix Contact 5145481 Cordless Engraving Tool
- Phoenix Contact P1 GRAVER 0.5 Cordless Engraving Tool
- Phoenix Contact P1 GRAVER 1.0 Cordless Engraving Tool
- brennenstuhl Corded Signograph 25 Engraving
- Multitools
- Bahco BP799 BP799 Engraving Tool
- Facom V.820F Corded FACOM 2020 Engraving Tool
- RS PRO 2.5 mm x 27 Piece Engraving Letter Punch Set Letter: Capital A-Z( Face ), 27Pcs Letter Steel
