DeWALT DCS Cordless Oscillating Tool, Cordless
- RS Stock No.:
- 657-099
- Mfr. Part No.:
- DCS353NT-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$442.88
(exc. GST)
$487.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.88 |
*price indicative
- RS Stock No.:
- 657-099
- Mfr. Part No.:
- DCS353NT-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Oscillating Multi-Tool | |
| Multitool Type | Oscillating Tool | |
| Handle Type | Non-Handed | |
| Plug Type | Cordless | |
| Vibration Level | 9.9m/s² | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Power Rating | 300W | |
| Noise Level | 86dBA | |
| Weight | 840g | |
| Series | DCS | |
| Contents | Oscillating Tool | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Oscillating Multi-Tool | ||
Multitool Type Oscillating Tool | ||
Handle Type Non-Handed | ||
Plug Type Cordless | ||
Vibration Level 9.9m/s² | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Power Rating 300W | ||
Noise Level 86dBA | ||
Weight 840g | ||
Series DCS | ||
Contents Oscillating Tool | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT oscillating tool is designed for those who demand precision and power in their projects. This versatile 12V XR Brushless Oscillating Tool boasts a robust brushless motor, enhancing efficiency and extending runtime for a seamless experience. With its Quick-Change accessory system, blade swaps are effortless, ensuring you can tackle a variety of tasks without unnecessary delays. The tool showcases a variable speed trigger that provides exceptional control, while the integrated LED light brightens dark workspaces, allowing for accuracy no matter the conditions.
12V XR Brushless Motor delivers enhanced efficiency and long-lasting performance
Quick-Change Accessory Clamp for tool-free blade and attachment changes
Variable Speed Trigger enhances control for precise applications
Bright LED light improves visibility for accurate cuts in low-light environments
Universal Accessory Adaptor compatible with most oscillating tool accessory brands
Includes an accessory set designed for diverse cutting and sanding tasks
Part of the Cordless 18V XR System, ensuring compatibility with over 250 solutions
TSTAK Compatible Kit Box allows for versatile storage solutions
Related links
- DeWALT DCS Cordless Oscillating Tool, Cordless
- FEIN Cordless Oscillating Tool, Cordless
- DeWALT DCS 184 mm, 18V
- DeWALT DCE555N-XJ XJ Cordless Drywall Cut Out Tool
- DeWALT 12 mm Cordless Nail Gun, Cordless
- DeWALT DCW620H2-QW Cordless Router Drill, Cordless
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCV100 18V Cordless Leaf Blower
