SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- RS Stock No.:
- 282-8190
- Mfr. Part No.:
- 19621-6
- Brand:
- SAM
Subtotal (1 unit)*
$6.70
(exc. GST)
$7.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.70 |
*price indicative
- RS Stock No.:
- 282-8190
- Mfr. Part No.:
- 19621-6
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| Sub Type | Grinding Bit Set | |
| For Use With | Shank | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
Sub Type Grinding Bit Set | ||
For Use With Shank | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Cylindrical vitreous binder grinders on diameter of 3 mm shank.
10 g weight
Grinder accessories on 3 mm shank
Related links
- SAM 1-Piece Grinding Bit Set for use with Shank
- Bosch 5-Piece Grinding Bit Set for use with Grinder
- SAM 1-Piece Punch 6mm Shank, 180 mm Overall
- SAM 1-Piece Punch 6mm Shank, 210 mm Overall
- SAM 1 piece Plastic Steel Screw Extractor
- SAM 1-Piece Plier, 200 mm Overall
- SAM 1 Piece Wood Chisel 145 mm Blade Width
- SAM 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
