Bosch 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating multitools
- RS Stock No.:
- 674-359
- Mfr. Part No.:
- 2608902074
- Brand:
- Bosch
Subtotal (1 unit)*
$128.51
(exc. GST)
$141.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.51 |
*price indicative
- RS Stock No.:
- 674-359
- Mfr. Part No.:
- 2608902074
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Multitool Blade | |
| Sub Type | Oscillating Saw Blade | |
| For Use With | Oscillating multitools | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Multitool Blade | ||
Sub Type Oscillating Saw Blade | ||
For Use With Oscillating multitools | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert MetalMax Blades are designed specifically for cutting tough metals with exceptional precision and durability. Integrating Bosch Carbide Technology, these blades deliver incredible longevity, outperforming competitors significantly. Ideal for professionals needing reliable tools for flush cuts and intricate work, the blades ensure minimal skidding, thanks to their innovative flat edge design. Engineered for versatility, these blades are compatible with oscillating multitools, making them an essential addition to any tradesperson's toolkit.
Exceptional durability built with Bosch Carbide Technology
Extra coating enhances carbide toughness for prolonged use
Flat edge design minimises skidding on screws during operation
Engineered for flush cuts on hardened screws and nails
Suitable for cutting tough metal pipes and a variety of hardened metals
Lasts up to 50 times longer than Bosch AIZ 20 AB blade
Starlock Max mount allows maximum power transfer
Convenient blade change in under 3 seconds for efficient workflow
Best suited for construction workers, offering long-lasting and versatile cutting solutions
Related links
- Bosch 1-Piece Oscillating Saw Blade for use with Oscillating multitools
- Bosch 1-Piece Oscillating Saw Blade
- Bosch 5-Piece Oscillating Saw Blade for use with Oscillating multitools
- Bosch 1-Piece Sanding Platen for use with Oscillating multitools
- Bosch 1-Piece for use with Oscillating Multi-Tool
- Bosch 10-Piece Multi-Tool Accessory for use with Oscillating Multitools
- Bosch Oscillating Saw Blade for use with Multi-Cutter
- Bosch 3-Piece Oscillating Blade Set for use with Multi-Cutter
