FEIN Guide Rail Multitool Accessory for use with Circular Saw
- RS Stock No.:
- 126-784
- Mfr. Part No.:
- 31352075000
- Brand:
- FEIN
Subtotal (1 unit)*
$29.18
(exc. GST)
$32.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.18 |
*price indicative
- RS Stock No.:
- 126-784
- Mfr. Part No.:
- 31352075000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Multitool Accessory | |
| Sub Type | Guide Rail | |
| For Use With | Circular Saw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Multitool Accessory | ||
Sub Type Guide Rail | ||
For Use With Circular Saw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FEIN Parallel stop for circular saws serves as a guide for the F-IRON Cut 57 AS, allowing users to precisely guide the circular saw over the entire cut length, thereby delivering a result that meets the most stringent of requirements.
10 mm cutting width
Related links
- FEIN for use with Circular Saw
- FEIN 1-Piece for use with Guide Rails
- Bosch Guide Rail for use with Trade And Industry
- Bosch Guide Rail for use with Multi Cutter
- nVent SCHROFF Guide Rail Guide Rail for Use with Front Panels
- DeWALT DWS50 Series Linear Guide Rail 220 mm width 1000 mm Length
- nVent SCHROFF Guide Rail Guide Rail for Use with Chassis Cases
- Schneider Electric PanelSeT Accessoires Series Guide Rail For Use With Bottom of enclosure
