FTDI Chip Multiprotocol Transceiver 20-Pin, FT231XQ-R

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$15,120.00

(exc. GST)

$16,630.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$3.024$15,120.00-
25000 +$2.924$14,620.003%

*price indicative

RS Stock No.:
923-1613
Mfr. Part No.:
FT231XQ-R
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Maximum Data Rate

3Mbps

Number of Transmitters

1

Product Type

Multiprotocol Transceiver

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Pin Count

20

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Interface Standards

USB 2.0

Maximum Operating Temperature

85°C

Series

FT231X

Standards/Approvals

RoHS

Power Supply Type

USB

Automotive Standard

No

Supply Current

8mA

COO (Country of Origin):
TW

FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip


The FTDI Chip FT230X and FT234XD are Ful Speed USB to Basic serial UART Interface devices. The FT231X is a Full Speed USB to Full Handshake UART Interface.

They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.

Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.

The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.

- Configurable CBUS I/O Pin Options.

- Asynchronous and Synchronous Bit Bang Modes.

- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy