MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EUEY-L
- RS Stock No.:
- 913-4262
- Mfr. Part No.:
- SP337EUEY-L
- Brand:
- MaxLinear
This image is representative of the product range
Add 100 more to save $28.20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$563.95
(exc. GST)
$620.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $11.279 | $563.95 | - |
| 100 - 150 | $10.997 | $549.85 | $28.20 |
| 200 + | $10.828 | $541.40 | $90.20 |
*price indicative
- RS Stock No.:
- 913-4262
- Mfr. Part No.:
- SP337EUEY-L
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Multiprotocol Transceiver | |
| Number of Transceivers | 2 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 5V | |
| Transmitter Signal Type | Differential | |
| Minimum Operating Temperature | -40°C | |
| Receiver Signal Type | Differential | |
| Maximum Operating Temperature | 85°C | |
| Interface Standards | RS422, RS485, RS232 | |
| Power Supply Type | Single | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Length | 9.8mm | |
| Series | SP337 | |
| Automotive Standard | No | |
| Supply Current | 7mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Multiprotocol Transceiver | ||
Number of Transceivers 2 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 5V | ||
Pin Count 28 | ||
Maximum Supply Voltage 5V | ||
Transmitter Signal Type Differential | ||
Minimum Operating Temperature -40°C | ||
Receiver Signal Type Differential | ||
Maximum Operating Temperature 85°C | ||
Interface Standards RS422, RS485, RS232 | ||
Power Supply Type Single | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 9.8mm | ||
Series SP337 | ||
Automotive Standard No | ||
Supply Current 7mA | ||
- COO (Country of Origin):
- MY
RS-232/RS-485/RS-422 Transceivers, EXAR
Multiprotocol Transceivers
Related links
- MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EUEY-L
- MaxLinear Multiprotocol Transceiver 28-Pin TSSOP
- MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L
- MaxLinear Multiprotocol Transceiver 24-Pin TSSOP
- MaxLinear Multiprotocol Transceiver 24-Pin TSSOP, SP330EEY-L
- MaxLinear SP3238EEY-L Line Transceiver, 28-Pin TSSOP
- MaxLinear Programmable Transceiver 28-Pin SOIC W
- MaxLinear SP336EEY-L 4-Channel Line Transceiver Inverting, 28-Pin TSSOP
