Renesas Electronics ISL4238EIRZ Line Transceiver, 32-Pin QFN
- RS Stock No.:
- 263-0225
- Mfr. Part No.:
- ISL4238EIRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0225
- Mfr. Part No.:
- ISL4238EIRZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver | |
| Input Type | 3 State | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Length | 5mm | |
| Series | ISL4238E | |
| Width | 5mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Supply Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver | ||
Input Type 3 State | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Length 5mm | ||
Series ISL4238E | ||
Width 5mm | ||
Height 900μm | ||
Automotive Standard No | ||
Supply Current 10nA | ||
- COO (Country of Origin):
- MY
The Renesas Electronics line interface ICs is a transmitters-receivers interface circuits with an applications used in notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions.
Battery powered, hand-held, and portable equipment
Low supply current in power-down state
Receiver hysteresis for improved noise immunity
Related links
- Renesas Electronics ISL4238EIRZ Line Transceiver, 32-Pin QFN
- Renesas Electronics ISL4241EIRZ Line Transceiver 32-Pin QFN
- Microchip RF Transceiver, 32-Pin QFN
- Silicon Labs RF Transceiver, 32-Pin QFN
- STMicroelectronics RF Transceiver, 32-Pin QFN
- Microchip AT86RF233-ZU ZigBee Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1V131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN
