Microchip Physical Layer Transceiver, LAN8671B1-E/U3B
- RS Stock No.:
- 249-9765
- Mfr. Part No.:
- LAN8671B1-E/U3B
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-9765
- Mfr. Part No.:
- LAN8671B1-E/U3B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Physical Layer Transceiver | |
| Minimum Operating Temperature | -55°C | |
| Interface Standards | No | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Power Supply Type | Single | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Physical Layer Transceiver | ||
Minimum Operating Temperature -55°C | ||
Interface Standards No | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Power Supply Type Single | ||
Automotive Standard AEC-Q101 | ||
The Microchip LAN8671 is a compact, low power, and cost-effective single-port 10BASE-T1S Ethernet physical layer transceiver designed according to the IEEE Std 802.3cg-2019.
High-performance 10BASE-T1S Ethernet PHY
Designed according to IEEE Std 802.3cg-2019
Related links
- Microchip Physical Layer Transceiver, LAN8671B1-E/U3B
- Microchip Physical Layer Transceiver VQFN, LAN8672B1-E/LNX
- Microchip Physical Layer Transceiver, LAN8670B1-E/LMX
- Microchip KSZ8041FTLI 3.3 V 100 Mbps MII SMII, 48-Pin 3.3V TQFP
- Microchip KSZ8041TLI 3.3 V 100 Mbps MII RMII, 48-Pin 3.3V TQFP
- KSZ8081RNACA Microchip Physical Layer Transceiver 100 Mbps 24-Pin QFN
- Microchip KSZ8041TL 3.3 V 100 Mbps RMII SMII, 48-Pin 3.3V TQFP
- Microchip KSZ8721BL-TR 3.3 V 100 Mbps RMII 48-Pin 3.3V LQFP
