Microchip Physical Layer Transceiver, LAN8670B1-E/LMX
- RS Stock No.:
- 249-9763
- Mfr. Part No.:
- LAN8670B1-E/LMX
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-9763
- Mfr. Part No.:
- LAN8670B1-E/LMX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Physical Layer Transceiver | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Interface Standards | No | |
| Standards/Approvals | RoHS | |
| Power Supply Type | Single | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Physical Layer Transceiver | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Interface Standards No | ||
Standards/Approvals RoHS | ||
Power Supply Type Single | ||
Automotive Standard AEC-Q101 | ||
The Microchip LAN8670 is a compact, low power, and cost-effective single-port 10BASE-T1S Ethernet physical layer transceiver designed according to the IEEE Std 802.3cg-2019 specification.
High-performance 10BASE-T1S Ethernet PHY
Designed according to IEEE Std 802.3cg-2019
Related links
- Microchip Physical Layer Transceiver, LAN8670B1-E/LMX
- Microchip Physical Layer Transceiver, LAN8671B1-E/U3B
- Microchip Physical Layer Transceiver VQFN, LAN8672B1-E/LNX
- Microchip KSZ8041FTLI 3.3 V 100 Mbps MII SMII, 48-Pin 3.3V TQFP
- Microchip KSZ8041TLI 3.3 V 100 Mbps MII RMII, 48-Pin 3.3V TQFP
- KSZ8081RNACA Microchip Physical Layer Transceiver 100 Mbps 24-Pin QFN
- Microchip KSZ8041TL 3.3 V 100 Mbps RMII SMII, 48-Pin 3.3V TQFP
- Microchip KSZ8721BL-TR 3.3 V 100 Mbps RMII 48-Pin 3.3V LQFP
