NXP SPI to I2C Bridge 16-Pin TSSOP, SC18IS602BIPW,112

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-2424
Mfr. Part No.:
SC18IS602BIPW,112
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of Transmitters

1

Number of Receivers

1

Data Rate

1.8Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Transmitter Signal Type

Single Ended

Receiver Signal Type

Single Ended

Interface Standards

I2C, SPI

Power Supply Type

Single

Typical Single Supply Voltage

2.4 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Width

4.5mm

COO (Country of Origin):
TH

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy