MAX4620EUD+ Maxim Integrated, Analogue Switch Quad SPST, 2 → 12 V, 14-Pin TSSOP
- RS Stock No.:
- 799-2990P
- Mfr. Part No.:
- MAX4620EUD+
- Brand:
- Maxim Integrated
This image is representative of the product range
Bulk discount available
Subtotal 30 units (supplied in a tube)*
$116.10
(exc. GST)
$127.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 30 - 48 | $3.87 |
| 50 - 98 | $3.79 |
| 100 - 248 | $3.715 |
| 250 + | $3.645 |
*price indicative
- RS Stock No.:
- 799-2990P
- Mfr. Part No.:
- MAX4620EUD+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- MAX392CSE+ Maxim Integrated 3 → 15 V, 16-Pin SOIC
- MAX4523CSE+ Maxim Integrated 3 V 9 V, 16-Pin SOIC
- Nexperia 74LVC4066PW 5 V, 14-Pin TSSOP
- Texas Instruments CD74HC4066PWR Analogue Switch Quad SPST 3 V 9 V, 14-Pin TSSOP
- Nexperia 74HC4066D 14-Pin SOIC
- Texas Instruments SN74HC4066DR Analogue Switch Quad SPST 5 V, 14-Pin SOIC
- MAX333ACWP+ Maxim Integrated 10 → 30 V, 20-Pin SOIC W
- Texas Instruments CD74HC4066M Analogue Switch Quad SPST 3 V 9 V, 14-Pin SOIC
