MAX392CSE+ Maxim Integrated, Analogue Switch Quad SPST, 3 → 15 V, 16-Pin SOIC
- RS Stock No.:
- 146-1275
- Mfr. Part No.:
- MAX392CSE+
- Brand:
- Maxim Integrated
Available for back order.
Price (ex. GST) Each (In a Tube of 50)
$4.00
(exc. GST)
$4.40
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 + | $4.00 | $200.00 |
*price indicative
- RS Stock No.:
- 146-1275
- Mfr. Part No.:
- MAX392CSE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- Maxim Integrated MAX391CSE+ Analogue Switch Quad SPST 3 to 15 V,...
- Maxim Integrated MAX392ESE+ Analogue Switch Quad SPST 3 to 15 V,...
- MAX4523CSE+ Maxim Integrated, Analogue Switch Quad SPST, 3 V, 5 V,...
- Maxim Integrated MAX365CSE+ Analogue Switch Quad SPST 12 V, 15 V,...
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V, 9 V, 12...
- Maxim Integrated MAX393ESE+ Analogue Switch Quad SPST 5 V, 16-Pin SOIC
- Maxim Integrated MAX313ESE+ Analogue Switch Quad SPST 4.5 to 30 V,...
- Maxim Integrated MAX4066ACSD+ Analogue Switch Quad SPST 3 V, 5 V,...