- RS Stock No.:
- 629-6853
- Mfr. Part No.:
- DG409DY-E3
- Brand:
- Vishay
580 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $5.50
You pay
$2.89
(exc. GST)
$3.18
(inc. GST)
Units | Per unit |
1 - 12 | $2.89 |
13 - 24 | $2.85 |
25 + | $2.81 |
- RS Stock No.:
- 629-6853
- Mfr. Part No.:
- DG409DY-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |