Services
Ideas & Advice
Special Offers & Clearance
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Interface ICs
/
Multiplexer Switch ICs
Multiplexer Switch ICs
3 Products showing for Multiplexer Switch ICs
Compare (0/8)
Reset
Download to CSV
Download
1 of 1
Filters
Sort By
Relevance
Price: Low to High
Price: High to Low
Compare
Product Details
Price (ex. GST)
Unavailable
MAX4620EUD+ Maxim Integrated, Analogue Switch Quad SPST, 2 → 12 V, 14-Pin TSSOP
RS Stock No.
799-2990P
Mfr. Part No.
MAX4620EUD+
Subtotal 2 units (supplied in a tube)
$7.90
(exc. GST)
$3.95/unit
Quantity
Add
Datasheets
Unavailable
MAX4052CSE+ Maxim Integrated, Multiplexer Dual 4:1, 2.7 → 16 V, 16-Pin SOIC
RS Stock No.
169-8471
Mfr. Part No.
MAX4052CSE+
Subtotal (1 tube of 50 units)
$176.00
(exc. GST)
$3.52/unit
Quantity
Add
Datasheets
Unavailable
DG2019DN-T1-E4 Vishay, Analogue Switch Quad SPDT, 1.8 → 5.5 V, 16-Pin QFN
RS Stock No.
787-9068P
Mfr. Part No.
DG2019DN-T1-E4
Subtotal 5 units (supplied on a continuous strip)
$3.86
(exc. GST)
$0.772/unit
Quantity
Add
Datasheets
1
Results per page
20
50
100
Back to the Top
Related links
STMicroelectronics Multiplexer Switch IC 6-Pin SOT-23
Renesas Electronics ISL54233IRTZ Multiplexer Switch IC Multiplexer, 12-Pin TQFN
Renesas Electronics ISL54216IRTZ Multiplexer Switch IC Multiplexer, 12-Pin TQFN
STMicroelectronics STG3157CTR Multiplexer Switch IC CMOS Emergency Eyewash Dign 6-Pin SOT-323
STMicroelectronics Multiplexer Switch IC CMOS Emergency Eyewash Dign 6-Pin SOT-323
Vishay Analogue Switch 16-Pin SOIC
Maxim Integrated DG1207EUI+ Multiplexer Switch IC Multiplexer, 28-Pin TSSOP
STMicroelectronics STG719STR Multiplexer Switch IC 6-Pin SOT-23