DG2019DN-T1-E4 Vishay, Analogue Switch Quad SPDT, 1.8 → 5.5 V, 16-Pin QFN

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

$18.85

(exc. GST)

$20.725

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95$0.754
100 - 245$0.738
250 - 495$0.72
500 +$0.704

*price indicative

Packaging Options:
RS Stock No.:
787-9068P
Mfr. Part No.:
DG2019DN-T1-E4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C