Kyoritsu Handheld Multimeter True RMS, 120 A ac, 120 A dc, 600 V ac
- RS Stock No.:
- 916-3377
- Mfr. Part No.:
- 2012R
- Brand:
- Kyoritsu
Subtotal (1 unit)*
$687.98
(exc. GST)
$756.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $687.98 |
*price indicative
- RS Stock No.:
- 916-3377
- Mfr. Part No.:
- 2012R
- Brand:
- Kyoritsu
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 120A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Current Measurement | 120A ac | |
| True RMS | Yes | |
| AC Current Accuracy | ±2 % rdg ±5 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg ± 5 Digits | |
| DC Current Accuracy | ±2 % rdg ± 5 Digits | |
| DC Voltage Accuracy | ±1 % rdg ± 3 Digits | |
| AC Current Resolution | 0.01A ac | |
| Maximum Frequency | 300kHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±3 % rdg ± 5 Digits | |
| Battery Life | 150h | |
| Width | 92mm | |
| Length | 128mm | |
| Standards/Approvals | No | |
| Weight | 220g | |
| Height | 27mm | |
| Safety Category Level | CAT II, CAT III | |
| Battery Type | 1.5 V R03 | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 120A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Current Measurement 120A ac | ||
True RMS Yes | ||
AC Current Accuracy ±2 % rdg ±5 Digits | ||
AC Voltage Accuracy ±1.5 % rdg ± 5 Digits | ||
DC Current Accuracy ±2 % rdg ± 5 Digits | ||
DC Voltage Accuracy ±1 % rdg ± 3 Digits | ||
AC Current Resolution 0.01A ac | ||
Maximum Frequency 300kHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±3 % rdg ± 5 Digits | ||
Battery Life 150h | ||
Width 92mm | ||
Length 128mm | ||
Standards/Approvals No | ||
Weight 220g | ||
Height 27mm | ||
Safety Category Level CAT II, CAT III | ||
Battery Type 1.5 V R03 | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Kyoritsu KEW MATE Digital Multimeter 2012R
Features and Benefits
Standards
Supplied with
- RS Stock No. 2154790
- Mfr. Part No. EDU34450A
- RS Stock No. 1236465
- RS Stock No. 1799512
- RS Stock No. 2602714
- Mfr. Part No. FLUKE 8808A/SU 240V
Related links
- Metrix Handheld Digital Multimeter True RMS, 600 V ac
- RS PRO RS-946 Handheld Digital Multimeter True RMS, 600 V ac
- RS PRO RS-218 Handheld Digital Multimeter True RMS 200 mA dc, 600 V ac
- RS PRO IDM72 Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- Megger Handheld Digital Multimeter True RMS, 750 V ac
- RS PRO RS-927A Handheld LCD Digital Multimeter True RMS 10 A dc, 600 V ac
- Metrix Handheld Digital Multimeter True RMS, 750 V ac
- Chauvin Arnoux Handheld Digital Multimeter True RMS, 300 A ac












