Chauvin Arnoux CA 5005 Handheld Multimeter 600 V dc
- RS Stock No.:
- 392-9178
- Mfr. Part No.:
- P01196523F
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$1,444.95
(exc. GST)
$1,589.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,444.95 |
*price indicative
- RS Stock No.:
- 392-9178
- Mfr. Part No.:
- P01196523F
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | CA 5005 | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 1mΩ | |
| True RMS | No | |
| AC Current Accuracy | ±2.5 % | |
| DC Voltage Accuracy | ±1.5 % | |
| AC Voltage Accuracy | ±2.5 % rdg | |
| DC Current Accuracy | ±2.5 % | |
| Length | 160mm | |
| Width | 105mm | |
| Weight | 500g | |
| Height | 56mm | |
| Standards/Approvals | IEC 61010-1/IEC 61326-1 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number CA 5005 | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 1mΩ | ||
True RMS No | ||
AC Current Accuracy ±2.5 % | ||
DC Voltage Accuracy ±1.5 % | ||
AC Voltage Accuracy ±2.5 % rdg | ||
DC Current Accuracy ±2.5 % | ||
Length 160mm | ||
Width 105mm | ||
Weight 500g | ||
Height 56mm | ||
Standards/Approvals IEC 61010-1/IEC 61326-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
KIT CA 5005 analogue multimeter with MN89 current clamp and carrying case
In its KIT version, the CA 5005 comes with a current clamp and a practical metal case for transporting the instrument and accessories.
The CA 5005 is a compact, lightweight analogue multimeter with all the features needed to meet the measurement needs of electricians.
Easy and convenient to use, the CA 5005 offers direct reading of currents up to 240 A AC using the MN89 current clamp supplied with the device.
General characteristics
DC voltage : 8 ranges : 100 mV / … / 600 V
AC voltage : 5 ranges : 10 V / … / 600 V
DC current : 6 ranges : 50 μA / … / 10 A
AC current : 5 ranges : 3 A / … / 240 A with MN89 current clamp
Resistance : 1 MΩ
Continuity
dB scale : 0 to 22 dB
Delivered with
The CA 5005 analogue multimeter is supplied with 1 carrying case, 1 MN89 AC clamp, 1 set of silicone leads, straight banana plug/angled banana plug, 1 set of safety test probes, 1 9 V battery 6LR06
Standards
CEI 61010-1, 600V catégorie III/1 000 V
Useful accessories
- Set of 2 red/black moulded PVC leads P01295451Z / 212-2583
- Set of 2 red/black crocodile wire grips P01102053Z / 229-6127
- Set of 2 red/black magnetized test probes P01103058Z / 229-6163
- Set of 2 red/black moulded silicone leads P01295452Z / 212-2585
C.A 5000 Series Analogue Multimeters
Range of analogue multimeters for safe measurement of direct or alternating currents.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Analogue display with anti-parallax mirror for voltage scales.
The C.A 5005 multimeter is supplied with an MN89 mini-clamp and "Voltest" function to test for voltage on resistance and continuity tests.
Two versions, available in a carry cases with steel hinges for safe storage, protection and transport.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
IEC 61010-1, category III / 600 V (C.A 5001);
IEC 61010-1, category III / 1000 V (C.A 5005)
Related links
- Chauvin Arnoux CA 5005 Handheld Multimeter 600 V dc
- Chauvin Arnoux CA 5011 Handheld Multimeter
- Chauvin Arnoux CA 5001 Handheld Multimeter, 1 kV ac 1 kV dc
- Chauvin Arnoux CA 755 Handheld Digital Multimeter
- Chauvin Arnoux CA 5292 Handheld Digital Colour Graphical Multimeter
- Chauvin Arnoux CA 5231 Handheld Digital Multimeter True RMS
- Chauvin Arnoux CA 5273 Handheld Digital Multimeter True RMS
- Chauvin Arnoux CA 5275 Handheld Digital Multimeter True RMS
