Chauvin Arnoux CA 5001 Handheld Multimeter, 1 kV ac 1 kV dc
- RS Stock No.:
- 392-9162
- Mfr. Part No.:
- P01196521F
- Brand:
- Chauvin Arnoux
This image is representative of the product range
Subtotal (1 unit)*
$757.34
(exc. GST)
$833.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 24 August 2026
Units | Per unit |
|---|---|
| 1 + | $757.34 |
*price indicative
- RS Stock No.:
- 392-9162
- Mfr. Part No.:
- P01196521F
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | CA 5001 | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 1MΩ | |
| True RMS | No | |
| DC Current Accuracy | ±2.5 % | |
| AC Voltage Accuracy | ±2.5 % rdg | |
| AC Current Accuracy | ±2.5 % | |
| DC Voltage Accuracy | ±1.5 % | |
| Height | 56mm | |
| Width | 105mm | |
| Standards/Approvals | IEC 61010-1/IEC 61326-1 | |
| Weight | 500g | |
| Length | 160mm | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number CA 5001 | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 1MΩ | ||
True RMS No | ||
DC Current Accuracy ±2.5 % | ||
AC Voltage Accuracy ±2.5 % rdg | ||
AC Current Accuracy ±2.5 % | ||
DC Voltage Accuracy ±1.5 % | ||
Height 56mm | ||
Width 105mm | ||
Standards/Approvals IEC 61010-1/IEC 61326-1 | ||
Weight 500g | ||
Length 160mm | ||
Battery Type AA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CA 5001 analogue multimeter with carrying case
C.A 5000 Series Analogue Multimeters
Related links
- Chauvin Arnoux CA 5001 Handheld Multimeter, 1 kV ac 1 kV dc
- FLIR DM93-2 Handheld Multimeter True RMS 10 A dc, 1 kV ac 1 kV dc
- Chauvin Arnoux CA 5277 CA5277 Handheld Digital Multimeter True RMS 20 A dc, 1 kV ac
- Chauvin Arnoux CA 5011 Handheld Multimeter
- Chauvin Arnoux CA 5005 Handheld Multimeter 600 V dc
- Chauvin Arnoux CA 755 Handheld Digital Multimeter
- Chauvin Arnoux CA 5292 Handheld Digital Colour Graphical Multimeter
- Chauvin Arnoux CA 5231 Handheld Digital Multimeter True RMS
