Keysight Technologies Picoammeter

Subtotal (1 unit)*

$20,296.00

(exc. GST)

$22,325.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,296.00

*price indicative

RS Stock No.:
236-7187
Distrelec Article No.:
302-25-119
Mfr. Part No.:
B2981B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Picoammeter

Battery Type

Lithium-ion

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

45°C

Battery Life

300Cycles

Weight

4.9kg

Standards/Approvals

IEC, CSA, EN, CAN

Width

240 mm

Height

180mm

Depth

240mm

Resolution

6.5 Digits

COO (Country of Origin):
MY
The Keysight Technologies Femto/Picoammeter offer best-in-class measurement performance and unprecedented features to maximize your measurement confidence. The B2981B Femto/Picoammeter is the world’s only graphical picoammeter that allows you to confidently measures small currents with 0.01 fA (0.01 x 10-15 A) resolution. It possesses a 4.3” colour LCD with a graphical user Interface that provides trend chart and histogram data in addition to numeric information.

Maximum current measurement ranges from 2pA to 20mA with 6.5 digits resolution

Greater than 20 μV burden voltage in its lowest current range

Measures resistance up to 10 PΩ (1016 Ω)

Greater than 200 TΩ input impedance for up to 20 V voltage measurement

Versatile Interface (USB 2.0: LAN, GPIB, LXI Core)

Note

Manufacturer’s Warranty

Related links