RIGOL DM3068 DM3000 Digital Digital Multimeter True RMS, 200 μA, 200 μA, 750 V
- RS Stock No.:
- 781-299
- Mfr. Part No.:
- DM3068
- Brand:
- RIGOL
Subtotal (1 unit)*
$1,473.62
(exc. GST)
$1,620.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,473.62 |
*price indicative
- RS Stock No.:
- 781-299
- Mfr. Part No.:
- DM3068
- Brand:
- RIGOL
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD | |
| Resistance Resolution | 100μΩ | |
| Model Number | DM3068 | |
| Functions Measured | ACV, CAP, DCI, Diode, Frequency | |
| Maximum AC Voltage Measurement | 750V | |
| Maximum DC Current Measurement | 200μA | |
| Maximum DC Voltage Measurement | 1kV | |
| Maximum Resistance Measurement | 200kΩ | |
| Maximum AC Current Measurement | 200μA | |
| True RMS | Yes | |
| AC Current Accuracy | 1.00%+400dig | |
| DC Current Accuracy | 0.050%+40dig | |
| AC Voltage Accuracy | 1.00%+600dig | |
| DC Voltage Accuracy | 0.0020%+8dig | |
| DC Voltage Resolution | 10 μV | |
| DC Current Resolution | 1μA | |
| AC Current Resolution | 1nA | |
| AC Voltage Resolution | 1μV ac | |
| Maximum Frequency | 1MHz | |
| Power Source | AC Power Supply | |
| Resistance Measurement Accuracy | 0.003%+60dig | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | DM3000 | |
| Standards/Approvals | UL 61010-1 | |
| Length | 290.5mm | |
| Width | 231.6mm | |
| Weight | 3.2kg | |
| Height | 107mm | |
| Other Measurement Accuracy | 2.0%+5dig | |
| Other Measurement Resolution | 1pF | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD | ||
Resistance Resolution 100μΩ | ||
Model Number DM3068 | ||
Functions Measured ACV, CAP, DCI, Diode, Frequency | ||
Maximum AC Voltage Measurement 750V | ||
Maximum DC Current Measurement 200μA | ||
Maximum DC Voltage Measurement 1kV | ||
Maximum Resistance Measurement 200kΩ | ||
Maximum AC Current Measurement 200μA | ||
True RMS Yes | ||
AC Current Accuracy 1.00%+400dig | ||
DC Current Accuracy 0.050%+40dig | ||
AC Voltage Accuracy 1.00%+600dig | ||
DC Voltage Accuracy 0.0020%+8dig | ||
DC Voltage Resolution 10 μV | ||
DC Current Resolution 1μA | ||
AC Current Resolution 1nA | ||
AC Voltage Resolution 1μV ac | ||
Maximum Frequency 1MHz | ||
Power Source AC Power Supply | ||
Resistance Measurement Accuracy 0.003%+60dig | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series DM3000 | ||
Standards/Approvals UL 61010-1 | ||
Length 290.5mm | ||
Width 231.6mm | ||
Weight 3.2kg | ||
Height 107mm | ||
Other Measurement Accuracy 2.0%+5dig | ||
Other Measurement Resolution 1pF | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL DM3058 DM3000 Digital LCD Digital Multimeter True RMS 200 μA, 750 V
- RS PRO RS-927A Handheld LCD Digital Multimeter True RMS 10 A dc, 600 V ac
- Gossen Metrawatt METRAHit PRO Handheld LCD Digital Multimeter 10A ac Max 1000V ac Max
- Fluke 17B MAX-01/APC5336094 Digital LCD Digital Multimeter
- RS PRO RS-218 Handheld Digital Multimeter True RMS 200 mA dc, 600 V ac
- Fluke Digital LCD Digital Multimeter 10 A, 600 V
- Fluke Digital LCD Digital Multimeter 10 A, 1000 V
- Fluke 179 Digital Digital Multimeter True RMS
