Keysight Technologies DM34461A Digital Graphic Colour Digital Multimeter True RMS, 3 A ac, 3 A dc, 750 V ac
- RS Stock No.:
- 554-935
- Mfr. Part No.:
- DM34461A
- Brand:
- Keysight Technologies
This image is representative of the product range
Subtotal (1 unit)*
$2,426.35
(exc. GST)
$2,668.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,426.35 |
*price indicative
- RS Stock No.:
- 554-935
- Mfr. Part No.:
- DM34461A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Display Type | Graphic Colour | |
| Model Number | DM34461A | |
| Functions Measured | AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum DC Current Measurement | 3A dc | |
| Maximum AC Current Measurement | 3A ac | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| Standards/Approvals | No | |
| Battery Type | CR2032 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Display Type Graphic Colour | ||
Model Number DM34461A | ||
Functions Measured AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum DC Current Measurement 3A dc | ||
Maximum AC Current Measurement 3A ac | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
Standards/Approvals No | ||
Battery Type CR2032 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Multimeters provide reliable measurements with high levels of accuracy, speed, and data security. It lets you measure with confidence by eliminating power lines and environmental noise to ensure precise measurement and provide responsive operation. It is a multimeter with a digitizer.
Accurate and fast measurement
Data security
Simplifying data gathering and analysis
7 inch colour display
Related links
- Keysight Technologies DM34460A DM34460A Digital Graphic Colour Digital Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies U3606B Bench Digital Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies EDU34450A Bench Digital Multimeter True RMS 3 A dc, 750 V ac
- Megger Handheld Digital Multimeter True RMS, 750 V ac
- Metrix Handheld Digital Multimeter True RMS, 750 V ac
- RS PRO RSDM3055 Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- RS PRO IDM8351 Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- Rohde & Schwarz HMC8012-G Bench Digital Multimeter True RMS 10 A dc, 750 V ac
