Staubli 21284 Test Lead Kit, CAT II, 32A
- RS Stock No.:
- 483-5298
- Mfr. Part No.:
- 21284
- Brand:
- Staubli
Subtotal (1 unit)*
$148.53
(exc. GST)
$163.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 89 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.53 |
*price indicative
- RS Stock No.:
- 483-5298
- Mfr. Part No.:
- 21284
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Current | 32A | |
| Connector Type | 4 mm Stackable Plug, 4 mm Safety Plug, 4 mm Crocodile Clip, 4 mm Shrouded Plug | |
| Lead Length | 1m | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Leads | ||
Current 32A | ||
Connector Type 4 mm Stackable Plug, 4 mm Safety Plug, 4 mm Crocodile Clip, 4 mm Shrouded Plug | ||
Lead Length 1m | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
Standards/Approvals CE | ||
Shrouded Probe Set
A very high quality test lead set comprising 2 PVC insulated leads 1 metre in length, in red and black, fitted with 4mm safety plugs (non-stackable) on one end and 4mm stackable plugs with retractable shrouds on the other. Accessories include 2 fully shrouded 4mm crocodile clips in red and black and 2 fully shrouded rigid probes in red and black which accept 4mm shrouded plugs and leads. Probes have finger guards and removable safety caps to give non-slip contact with IC legs. Test lead set is supplied in a zipped PVC wallet. Rated at 600V, (CAT II) 32A.
Related links
- Schutzinger SPL2400 Test Lead Kit 32A
- Schutzinger RS SET SPL 7312 Test Lead Kit 16A
- Fluke TL910 Electrical Test Lead Kit 3A
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III
- Gossen Metrawatt GTY3620034P0002 Test Lead Kit 6A
- RS PRO Fused Insulated Test Lead Kit 20A
- Fluke 1639274 Electrical Test Lead Kit, CAT II
- Keysight Technologies U1168A Test Lead Kit CAT II 15A
