Schutzinger SET 3177 Test Lead Kit, 10A
- RS Stock No.:
- 434-2500
- Mfr. Part No.:
- SET 3177
- Brand:
- Schutzinger
Subtotal (1 unit)*
$61.63
(exc. GST)
$67.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.63 |
*price indicative
- RS Stock No.:
- 434-2500
- Mfr. Part No.:
- SET 3177
- Brand:
- Schutzinger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Current | 10A | |
| Connector Type | Crocodile Clip | |
| Lead Length | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Leads | ||
Current 10A | ||
Connector Type Crocodile Clip | ||
Lead Length 2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
2 mm test and meaurement kit for 30Vac/ 60Vdc nominal voltage and 10A nominal current
Supplied in a robust transparent box
Schützinger
2mm Test and Measurement kit
2mm test and meaurement kit for 30Vac/ 60Vdc nominal voltage and 10A nominal current
Supplied in a robust transparent box
