Teishin Electric TLA-202 Test Lead
- RS Stock No.:
- 174-5684
- Mfr. Part No.:
- TLA-202
- Brand:
- Teishin Electric
Subtotal (1 set)*
$21.53
(exc. GST)
$23.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $21.53 |
*price indicative
- RS Stock No.:
- 174-5684
- Mfr. Part No.:
- TLA-202
- Brand:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Test Lead | |
| Connector Type | Banana Jack | |
| Lead Length | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Lead Type Test Lead | ||
Product Type Multimeter Test Lead | ||
Connector Type Banana Jack | ||
Lead Length 1m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Teishin Electric TLA-113 Test Lead
- Teishin Electric TLA-114 Test Lead
- Teishin Electric TLA-13 Test Lead 1A
- Teishin Electric TLA-118 Test Lead, CAT III
- Teishin Electric TLA-1 Test Lead 1A
- Teishin Electric TLA-116 Test Lead, CAT III
- Teishin Electric TLA-117 Test Lead, CAT III
- Teishin Electric TLA-115 Test Lead, CAT III
