Teishin Electric TLA-118 Test Lead, CAT III

This image is representative of the product range

Subtotal (1 unit)*

$63.67

(exc. GST)

$70.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.67

*price indicative

RS Stock No.:
605-7383
Mfr. Part No.:
TLA-118
Brand:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Lead Type

Test Lead

Product Type

Multimeter Leads

Connector Type

Crocodile Clip

Lead Length

500mm

Safety Category Voltage

100V

Safety Category Level

CAT III

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy