Fluke Multimeter Soft Case for Use with C345
- RS Stock No.:
- 790-1212
- Distrelec Article No.:
- 110-72-403
- Mfr. Part No.:
- C345
- Brand:
- Fluke
Subtotal (1 unit)*
$240.00
(exc. GST)
$264.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.00 |
*price indicative
- RS Stock No.:
- 790-1212
- Distrelec Article No.:
- 110-72-403
- Mfr. Part No.:
- C345
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter Soft Case | |
| Accessory Type | Soft Multimeter Carrying Case | |
| For Use With | C345 | |
| Universal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Soft Case | ||
Accessory Type Soft Multimeter Carrying Case | ||
For Use With C345 | ||
Universal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke C345 Polyester Soft Carrying Case
The Soft Carrying Case is the perfect case for carrying a wide range of Fluke handheld test tools and accessories. Its moveable internal divider provides flexibility for odd-sized items like test gauges and current probes.
The multimeter soft case has an outer pouch, outer zipper pocket, and two slash pockets for convenient accessory storage. The outer pouch includes an elastic accessory strap and mesh accessory retainer for convenience.
Polyester 100%
Designed for carrying a wide range of Fluke handheld test tools and accessories
Moveable internal divider provides flexibility for odd-sized items
Two slash pockets for convenient accessory storage
Material: polyester
Dimensions (HxWxD): 360mmx200mmx240mm
Related links
- Fluke Multimeter Soft Case for Use with 11X Series 70 Series, 20 Series
- Fluke Multimeter Soft Case for Use with 175 Series 179 Series 922 Series
- Fluke Multimeter Soft Case for Use with Multimeters
- Fluke Multimeter Soft Case for Use with CNX and Fluke CONNECT Series
- Fluke Multimeter Soft Case for Use with 287 Series 115 Series 1507 Series 177
- Fluke Multimeter Soft Case for Use with 52 Series 53 Series 117 Series 54II
- Fluke Multimeter Soft Case for Use with 54II Series 51 Series 1503 Series 714
- Fluke Multimeter Soft Case
