Fluke Multimeter Soft Case for Use with 52 Series, 116 Series, 53 Series, 51 Series, 117 Series, 113 Series, 54II
- RS Stock No.:
- 106-6017
- Distrelec Article No.:
- 176-83-022
- Mfr. Part No.:
- C50
- Brand:
- Fluke
Subtotal (1 unit)*
$112.00
(exc. GST)
$123.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.00 |
*price indicative
- RS Stock No.:
- 106-6017
- Distrelec Article No.:
- 176-83-022
- Mfr. Part No.:
- C50
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter Soft Case | |
| Accessory Type | Zipped Soft Multimeter Case | |
| For Use With | 52 Series, 116 Series, 53 Series, 51 Series, 117 Series, 113 Series, 54II Series, 114 Series, 115 Series | |
| Height | 38mm | |
| Length | 192mm | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Soft Case | ||
Accessory Type Zipped Soft Multimeter Case | ||
For Use With 52 Series, 116 Series, 53 Series, 51 Series, 117 Series, 113 Series, 54II Series, 114 Series, 115 Series | ||
Height 38mm | ||
Length 192mm | ||
Width 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
FLUKE Multimeter Soft Case, With Belt Loop, 192 (L) x 90 (W) x 38mm (H) - C50
Shoot from the hip thanks to this multimeter soft case from FLUKE. The protective carrier includes a loop that lets you conveniently attach it to your belt, so you can easily reach for your device when needed. Its rugged exterior holds up to rough handling while keeping your testing instrument snug and safe. You don't need to fumble around, thanks to the case's handy interior loops that ensure your tools stay in place. This versatile case is just what you need to protect and transport commonly used multimeters as well as their leads.
Features & Benefits
• Handy inside nylon pocket lets you conveniently store accessories
• Zips open and closed, offering quick and easy access to your device
• Helps to protect sensitive instruments from dust and bumps, which extends their service life
Applications
• Power utilities
• Industrial manufacturing
• Automotive industry
• Mining and minerals processing
What material is this multimeter soft case made from?
This instrument case is made from water-resistant vinyl, so it offers protection against splashes and rain showers out in the field.
Cases and Holsters
C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm
Related links
- Fluke Multimeter Soft Case for Use with 54II Series 51 Series 1503 Series 714
- Fluke 80AK-A Thermocouple Adapter 289 Series 87V Series 902 Series 1577 Series,
- Fluke Multimeter Soft Case for Use with 287 Series 115 Series 1507 Series 177
- Fluke FlukeView Forms Multimeter Software for Use with 789 Series 53II B Series 180 Series,
- Multimeter Cases
- Fluke Multimeter Soft Case for Use with CNX and Fluke CONNECT Series
- Fluke Multimeter Soft Case for Use with 11X Series 70 Series, 20 Series
- Fluke Multimeter Soft Case for Use with 175 Series 179 Series 922 Series
