Metrel MI3115PV Electrical Installation Tester 1500V dc With Bluetooth, RS232, USB, WiFi

N

Subtotal (1 unit)*

$13,053.65

(exc. GST)

$14,359.02

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,053.65

*price indicative

RS Stock No.:
859-042
Mfr. Part No.:
MI3115PV
Brand:
Metrel
Find similar products by selecting one or more attributes.
Select all

Brand

Metrel

Product Type

Electrical Installation Tester

Automatic RCD Test

Yes

Model Number

MI3115PV

Insulation Test Voltage

1500V dc

Maximum Voltage Measurement

1999V dc

Test Type

Continuity, Insulation, Polarity

Downloadable Data

Yes

Interface Type

Bluetooth, RS232, USB, WiFi

Continuity Test Current

200mA

Remote Switch Mode

Yes

Height

180mm

Length

420mm

Width

330mm

Standards/Approvals

EN 61326

Weight

6.8kg

Test Standards

EN 61557, EN 62446

IP Rating

IP40, IP54

Safety Category Voltage

300V

Power Source

Battery

Safety Category Level

CAT II

Battery Type

Lithium

Maximum Continuity Resistance

1999Ω

Maximum Operating Temperature

85°C

Display Type

Touch Screen

Minimum Operating Temperature

-10°C

COO (Country of Origin):
SI
The Metrel Analyser is the ultimate all-in-one testing solution for 1500 V photovoltaic systems. Engineered for utility-scale solar farms, this expert analyser ensures complete regulatory safety compliance with maximum operational efficiency.

Automatic I/V curve tracing and STC conversion

Wirelessly logs real time solar irradiance

Conducts single button auto tests for speedy field diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy