Metrel MI3114PS Electrical Installation Tester 1500V With Bluetooth, RS232, USB, WiFi

N

Subtotal (1 unit)*

$10,028.90

(exc. GST)

$11,031.79

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,028.90

*price indicative

RS Stock No.:
859-034
Mfr. Part No.:
MI3114PS
Brand:
Metrel
Find similar products by selecting one or more attributes.
Select all

Brand

Metrel

Product Type

Electrical Installation Tester

Model Number

MI3114PS

Insulation Test Voltage

1500V

Maximum Voltage Measurement

1999V dc

Downloadable Data

Yes

Interface Type

Bluetooth, RS232, USB, WiFi

Continuity Test Current

200mA

Width

250mm

Standards/Approvals

EN 61326

Remote Switch Mode

Yes

Height

130mm

Length

310mm

Weight

4.4kg

IP Rating

IP40, IP54

Test Standards

EN 61557-8, EN 62446

Battery Type

Lithium

Power Source

Battery

Safety Category Level

CAT II

Display Type

Touch Screen

Safety Category Voltage

300V

Maximum Continuity Resistance

1999kΩ

COO (Country of Origin):
SI
The Metrel installation tester designed for testing solar power systems and commercial installations. This high performance instrument streamlines complex commissioning tests to ensure optimal safety and performance.

Automated measurement sequences for efficient diagnostic workflows

Built in memory organizer for Rapid reporting

Large clear display for precise on site data reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy