Kewtech Corporation Lightmate Kit Adapter, For Use With Light Fittings
- RS Stock No.:
- 785-7901
- Mfr. Part No.:
- Lightmate Kit
- Brand:
- Kewtech Corporation
Subtotal (1 unit)*
$349.19
(exc. GST)
$384.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.19 |
*price indicative
- RS Stock No.:
- 785-7901
- Mfr. Part No.:
- Lightmate Kit
- Brand:
- Kewtech Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Accessory Type | Adapter | |
| Product Type | Multi-Function Tester Accessory | |
| For Use With | Light Fittings | |
| Standards/Approvals | IEC 61010-1 | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Accessory Type Adapter | ||
Product Type Multi-Function Tester Accessory | ||
For Use With Light Fittings | ||
Standards/Approvals IEC 61010-1 | ||
- COO (Country of Origin):
- CN
Lightmate Kit
Lightmates are the easiest way to test light fittings.
The Light Mate Kit has 5 different light testing adapters (ES, BC, GU10, SES, SBC) is a great for testing all lighting circuits
Lightmates are an essential testing accessory to facilitate fast and safe testing for Loop Impedance, and R1 and R2 Testing of Lighting Circuits
- RS Stock No. 1347977
- Mfr. Part No. 1006-408
Each
$144.38
- RS Stock No. 2636788
- Mfr. Part No. Z512R
Each
$860.22
- RS Stock No. 7541264
- Mfr. Part No. TP175
Each
$70.00
- RS Stock No. 2552271
- Mfr. Part No. 077897
Each
$451.03
Related links
- Kewtech Corporation KT63DL Multifunction Tester 1000V
- Kewtech Corporation KT66DL Multifunction Tester 1000V With USB
- Kewtech Corporation Adapter PAT Testing Adapter
- Kewtech Corporation KEW4105A Earth Tester, 2 kΩ
- Kewtech Corporation KEW2300R Voltage Tester
- Kewtech Corporation KEW4105DLH Earth Tester, 2 kΩ Pear
- Kewtech Corporation LOOPCHECK107 Socket Tester 230V, RCD Test Current 30 mA
- Kewtech Corporation KT5 1500V dc Negative, KT5











