Jelt VISUNET Multi-Purpose Foam Cleaner 650 ml Aerosol
- RS Stock No.:
- 160-9153
- Mfr. Part No.:
- 006411
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-9153
- Mfr. Part No.:
- 006411
- Brand:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Multi-Purpose Foam Cleaner | |
| Product Form | Foam | |
| Trade Name | VISUNET | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| Application | Screen, TV, Monitor, Keyboards | |
| Base Material | Water | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Multi-Purpose Foam Cleaner | ||
Product Form Foam | ||
Trade Name VISUNET | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
Application Screen, TV, Monitor, Keyboards | ||
Base Material Water | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Visunet
Active foam for cleaning screens, keyboards and casings of all IT equipment.
This product is anti-static and biodegradable. Sticks to all surfaces - even vertical.
Not for use on liquid crystal displays.
Related links
- ORAPI 45002A4 Multi-purpose Cleaner 650 ml Aerosol
- CRC Eco Foam Foam Cleaner 500 ml Aerosol
- Ambersil Amberclens Anti-Static Foam Cleaner 400 ml Aerosol
- Ambersil Amberclens Anti-Static Foam Cleaner 750 ml Aerosol
- RS PRO Food Safe Foam Cleaner 500 ml Aerosol
- AF Screne-Clene Screen Cleaner 250 ml Aerosol
- Jelt Jeltosec 650 ml Aerosol
- Jelt Jeltonet Plus 650 ml Aerosol
