Siemens Condensation Detector Surface Mount 83 mm 60 mm IP30
- RS Stock No.:
- 287-8920
- Mfr. Part No.:
- QXA2100 / S55770-T375
- Brand:
- Siemens
Subtotal (1 unit)*
$288.47
(exc. GST)
$317.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.47 |
*price indicative
- RS Stock No.:
- 287-8920
- Mfr. Part No.:
- QXA2100 / S55770-T375
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Condensation Detector | |
| Mount Type | Surface Mount | |
| Height | 83mm | |
| Length | 60mm | |
| Width | 83mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | QXA | |
| IP Rating | IP30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Condensation Detector | ||
Mount Type Surface Mount | ||
Height 83mm | ||
Length 60mm | ||
Width 83mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series QXA | ||
IP Rating IP30 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Siemens Sensor, Surface Mount Type, 24V AC/DC Supply Voltage - QXA2100
This sensor is a condensation detector designed for surface mounting, measuring 83mm in height and 60mm in length. Ideal for monitoring condensation in environments with chilled ceilings and HVAC systems, it operates with a supply voltage of 24V AC/DC. Weighing only 0.126kg, this reliable device features an IP40 rating, making it suitable for various industrial applications.
Features & Benefits
• Accurately monitors humidity levels near the dew point
• Prevents condensation damage on chilled ceilings
• Functions as a condensation switch for HVAC systems
• Built with a flame-retardant thermoplastic housing
• Supports mounting on surfaces or via tensioning straps
• Quick response time stabilises operations under rising humidity
Applications
• Monitor condensation in buildings with HVAC systems
• Used for chilled ceiling to prevent moisture build-up
• Suitable for detection at critical points in air conditioning
• Effective in ventilation systems to mitigate condensation risk
• Ideal for mounting on pipes with diameters from 10mm to 100mm
How does the condensation detection technology function in this device?
The device operates by recording relative humidity close to the dew point. It activates the relay before reaching this point, allowing immediate adjustments to the cooling processes to prevent condensation.
What precautions should be taken when installing the sensor?
It is essential to mount the sensor in the coldest area of the surface it protects. Additionally, applying a thin layer of thermal conductive paste on the mounting surface enhances accuracy and performance.
What is the expected response time for humidity changes?
The sensor displays a maximum response time of 3 minutes when detecting humidity variations from 80% to 99% relative humidity. This quick action helps maintain optimal conditions in sensitive environments.
