TE Connectivity 2 Axis Floor Dual Axis Tilt Sensor 8 V 30V, CAN 2.0B, Module, 4-Pin
- RS Stock No.:
- 207-4697
- Mfr. Part No.:
- G-NSDOG2-200
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$386.14
(exc. GST)
$424.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $386.14 |
| 5 - 9 | $378.02 |
| 10 - 24 | $363.43 |
| 25 + | $349.18 |
*price indicative
- RS Stock No.:
- 207-4697
- Mfr. Part No.:
- G-NSDOG2-200
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Dual Axis Tilt Sensor | |
| Sensor Type | Inclinometer Sensors | |
| Number of Axis | 2 | |
| Technology | Digital | |
| Mount Type | Floor | |
| Interface Type | CAN 2.0B | |
| Minimum Supply Voltage | 8V | |
| Package Type | Module | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 70.5mm | |
| Standards/Approvals | No | |
| Height | 15mm | |
| Width | 45mm | |
| Series | DOG2 MEMS CAN J1939 | |
| Automotive Standard | No | |
| Response Time | 1s | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Dual Axis Tilt Sensor | ||
Sensor Type Inclinometer Sensors | ||
Number of Axis 2 | ||
Technology Digital | ||
Mount Type Floor | ||
Interface Type CAN 2.0B | ||
Minimum Supply Voltage 8V | ||
Package Type Module | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 70.5mm | ||
Standards/Approvals No | ||
Height 15mm | ||
Width 45mm | ||
Series DOG2 MEMS CAN J1939 | ||
Automotive Standard No | ||
Response Time 1s | ||
Supply Current 30mA | ||
- COO (Country of Origin):
- DE
The TE Connectivity MEMS series dual axis inclinometer mainly developed with focus on platform levelling, dynamic engine management, tip-over protection and tilt alarm.
Supply voltage 8 to 30 VDC
12 bit resolution
100 Hz refresh rate
Related links
- Gefran F082520/ GIBFO010000HA10 0000X01 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F094597/ GIBFO045000HA20 0000X30 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F065920/ GIBAO030000HA10 0000X00 2 Axis Dual Axis Tilt Sensor Analog
- Gefran F095398/ GIBFO010000HA31 0000Y30 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F082735/ GIBFO010000HA30 0000X50 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F067629/ GIBAO020000LA10 0000X00 2 Axis Dual Axis Tilt Sensor Analog
- Gefran F087849/ GIBAO060000LA10 0000X00 2 Axis Dual Axis Tilt Sensor Analog
- Gefran F073200/ GIBFO045000HA30 0000X30 2 Axis Dual Axis Tilt Sensor Analogue
