Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
282-5196
Mfr. Part No.:
QFA2060 / BPZ:QFA2060
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Room Sensor

Product Type

Sensor

Mount Type

Wall Mount

Height

100mm

Length

90mm

Width

36mm

Weight

150g

Terminal Type

Screw

Minimum Operating Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Series

BPZ

IP Rating

IP30

COO (Country of Origin):
CN

Siemens Room Sensor, For Humidity (DC 0 to 10V) and Temperature (DC 0 to 10V) - BPZ:QFA2060


This Siemens room sensor is specially designed for humidity measurement. With a height of 100mm and a length of 100mm, this sensor is ideal for monitoring humidity levels in various applications. The sensor provides accurate readings to ensure optimal environmental conditions.

Features & Benefits


• Can be used as a control sensor or measuring sensor

• Capable of simulating passive output signals

Applications


• Monitoring relative humidity and temperature in rooms

• Integration into ventilation and air conditioning systems

• Use in building automation and control systems

Can this sensor be used in industrial settings?


Yes, this sensor is suitable for use in industrial environments.

Will this sensor provide accurate humidity readings?


It has an accuracy of ±3 % R.H., ensuring precise humidity measurements.

Is this sensor easy to install?


Yes, the sensor is designed for wall mounting and comes with clear instructions for installation.

Can this sensor be used with other Siemens devices?


Yes, It can be integrated with other systems capable of handling its output signals.

How does this sensor simulate passive output signals?


The sensor uses an electronic circuit to simulate passive output signals for temperature measurement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy