Xsens Sensor RS232/422 PCB 15.7 mm 40 mm IP51 5.1V Socket
- RS Stock No.:
- 748-195
- Mfr. Part No.:
- A1A43C
- Brand:
- Xsens
This image is representative of the product range
Subtotal (1 unit)*
$4,529.07
(exc. GST)
$4,981.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,529.07 |
*price indicative
- RS Stock No.:
- 748-195
- Mfr. Part No.:
- A1A43C
- Brand:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Inertial Sensor | |
| Device Type | Sensor | |
| Mount Type | PCB | |
| Height | 15.7mm | |
| Length | 40mm | |
| Width | 36.8mm | |
| Communication Port Type | RS232/422 | |
| Weight | 55g | |
| Terminal Type | Socket | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | A1A | |
| IP Rating | IP51 | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Inertial Sensor | ||
Device Type Sensor | ||
Mount Type PCB | ||
Height 15.7mm | ||
Length 40mm | ||
Width 36.8mm | ||
Communication Port Type RS232/422 | ||
Weight 55g | ||
Terminal Type Socket | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series A1A | ||
IP Rating IP51 | ||
- COO (Country of Origin):
- NL
The Xsens by Movella Sensor Module is a compact, low swap-c inertial solution designed for space-constrained applications. It delivers continuous motion sensing outputs for precise analysis.
Provides real-time orientation and inertial data
Enables efficient high-volume integration
Ensures reliable performance in demanding environments
Related links
- Xsens Sensor RS232/422
- Xsens Development Board Inertial Measurement Unit (IMU) - 6 DoF
- Xsens All In One Sensor Xbus CAN
- Xsens ASCII Xbus
- Xsens CAN Xbus
- Roline RS485 RS422 Interface Converter 2
- Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V SPI 28-Pin
