Siemens Duct Sensor

N

Subtotal (1 unit)*

$2,204.60

(exc. GST)

$2,425.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,204.60

*price indicative

RS Stock No.:
639-256
Mfr. Part No.:
QPM2162D / BPZ:QPM2162D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Duct Sensor

Mounting Type

Flange Mount

Height

88mm

Length

80mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Duct Air Quality Sensor is a multifunctional sensor designed to measure CO₂ concentration, temperature, and relative humidity in HVAC duct systems, featuring a built-in digital display for real-time monitoring and diagnostics. Its triple-sensing capability, combined with visual feedback and analog output flexibility, makes it ideal for smart ventilation systems in commercial buildings, schools, and offices where transparency and precision in air quality control are essential.

Maintenance free sensing element
No recalibrations required
CE and UKCA compliant
RoHS compliant

Related links