Siemens Ultrasonic Heat Meter

N

Subtotal (1 unit)*

$4,341.78

(exc. GST)

$4,775.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,341.78

*price indicative

RS Stock No.:
639-194
Mfr. Part No.:
UH50-A70-00 / S55561-F119
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Ultrasonic Heat Meter

Mounting Type

Wall Mounting

Height

42mm

Length

143mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Ultrasonic heat meter engineered for accurate thermal energy monitoring in larger heating systems. It accommodates a flow rate of 25 m³/h and is suitable for DN65 pipe connections. Its robust build supports demanding installations while maintaining measurement precision. The unit designed for fast deployment and consistent performance across extended operational cycles.

IP54 protection
Non wearing due to non moving parts
RoHS and CE compliant

Related links