Siemens Ultrasonic Heat Meter

N

Subtotal (1 unit)*

$3,355.97

(exc. GST)

$3,691.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,355.97

*price indicative

RS Stock No.:
639-100
Mfr. Part No.:
UH50-A65-00 / S55561-F118
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Ultrasonic Heat Meter

Mounting Type

Wall Mounting

Height

42mm

Length

143mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Ultrasonic heat meter engineered for accurate thermal energy monitoring in larger heating systems. It accommodates a flow rate of 15 m³/h and is suitable for DN0 pipe connections. Its robust build supports demanding installations while maintaining measurement precision. The unit designed for fast deployment and consistent performance across extended operational cycles.

IP54 protection
Non wearing due to non moving parts
RoHS and CE compliant

Related links