Red Lion CUB5 LCD Digital Panel Multifunction Meter for Voltage, Current, 39 mm x 75 mm
- RS Stock No.:
- 653-7722
- Distrelec Article No.:
- 302-29-622
- Mfr. Part No.:
- CUB5PR00
- Brand:
- Red Lion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$584.89
(exc. GST)
$643.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $584.89 |
| 5 + | $481.36 |
*price indicative
- RS Stock No.:
- 653-7722
- Distrelec Article No.:
- 302-29-622
- Mfr. Part No.:
- CUB5PR00
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Properties Measured | Voltage, Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 39mm | |
| Depth | 44mm | |
| Number of Digits | 5 | |
| Cutout Width | 75mm | |
| Digit Height | 12.2mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE, cULus | |
| Series | CUB5 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Properties Measured Voltage, Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 39mm | ||
Depth 44mm | ||
Number of Digits 5 | ||
Cutout Width 75mm | ||
Digit Height 12.2mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE, cULus | ||
Series CUB5 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- US
CUB5 - process display, 12 mm character height
Accessories:
Small and compact display
Free scaling
Relay output module (RS stock no.: 492-7296)
Transistor output module (RS stock no.: 653-7738)
RS485 serial interface (RS stock no.: 656-5698)
RS232 serial interface (RS stock no.: 656-5682)
Power supply 12 V 400 mA (RS stock no.: 492-7331)
Approvals
CE
- RS Stock No. 6537716
- Mfr. Part No. CUB5PB00
Each
$617.28
- RS Stock No. 6537750
- Mfr. Part No. CUB5TCR0
Each
$323.92
- RS Stock No. 2306144
- Mfr. Part No. 6.573T.010.302.001
Each
$1,465.82
- RS Stock No. 9055686
- Mfr. Part No. PAXP0000
Each
$1,803.92
Related links
- Red Lion CUB5 LCD Digital Panel Multifunction Meter for Temperature, 39 mm x 75 mm
- Red Lion CUB5 LCD Digital Panel Multifunction Meter for Voltage 32.8 mm x 68 mm
- Red Lion CUB5 LCD Multi-Function Panel Meters for Temperature, 1.3 in x 2.68 in
- Red Lion CUB5 Timer Counter, 8 Digit LCD 28V dc
- Red Lion CUB5RT LCD Digital Panel Multifunction Meter for Temperature, 54.6 mm x 76.2 mm
- Red Lion CUB4 LCD Digital Panel Multifunction Meter for Current, 33 mm x 68 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 96 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 45 mm











