Baumer PA420 LED Digital Panel Multifunction Meter for Current, Voltage, 93 mm x 45 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2,043.98

(exc. GST)

$2,248.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$2,043.98-
5 - 9$1,993.892%
10 +$1,908.046%

*price indicative

RS Stock No.:
348-1705
Mfr. Part No.:
PA420.064AX01
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Properties Measured

Current, Voltage

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

93mm

Depth

150mm

Number of Digits

5

Cutout Width

45mm

Digit Height

14mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V-0

Series

PA420

Maximum Measurement

32000

Meter Type

Electrical

PA 420 series multi-function process indicators


Multi-function process indicators with input signal range ±10 Vdc, ±20 mA, potentiometer.

5, 10 and 24 V sensor excitation.

Easy programming using 5 keys on front panel.

14 mm red LED display.

Three versions:  standard, two thresholds or two thresholds + analogue output.

27 pre-programmed functions accessible by 4logic inputs (functions:tare, min., max., hold, reset, etc.).

Frame linearisation (11).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy