Baumer PA408 LED Digital Panel Multifunction Meter for Current, Voltage, Temperature, Resistance, 45 mm x 93 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$890.68

(exc. GST)

$979.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$890.68-
5 - 9$875.521%
10 +$858.603%

*price indicative

RS Stock No.:
764-2989
Mfr. Part No.:
PA408.098AX01
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Properties Measured

Current, Voltage, Temperature, Resistance

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

45mm

Number of Digits

4

Cutout Width

93mm

Depth

90mm

Digit Height

14mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Meter Type

Electrical

Series

PA408

Maximum Measurement

9999

COO (Country of Origin):
ES

PA 408 Series Multifunction Indicators


Configurable indicator with the following features and functionality:

• Process input for voltage ±10 V or current ±20 mA for voltage ±200 Vdc

• Temperature input for PT100-3 wires, PT1000-2 wires for thermocouple J, K, T and N

• Resistance input from 0,1 Ω to 50,99 kΩ

• Potentiometer input from 100 Ω to 100 kΩ

- Display 4 digits, LED 14 mm or 20 mm

- 9999 to 9999, programmable decimal point, height 14 mm

- 1999 to 9999, programmable decimal point, height 20 mm

- Functions MINI, MAXI

- 2 Alarms

- Sensor excitation 24 Vdc

- Universal power supply 12 → 265 Vdc and 20 → 265 Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy