Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, HART Signal, 45 mm x 92 mm
- RS Stock No.:
- 288-6533
- Distrelec Article No.:
- 304-26-850
- Mfr. Part No.:
- RIA15-BAC1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$769.48
(exc. GST)
$846.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $769.48 |
*price indicative
- RS Stock No.:
- 288-6533
- Distrelec Article No.:
- 304-26-850
- Mfr. Part No.:
- RIA15-BAC1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current, HART Signal | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Number of Digits | 5 | |
| Cutout Width | 92mm | |
| Depth | 4.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX, UL C/US, EAC, CSA | |
| Series | RIA15 | |
| Meter Type | Loop Powered LCD Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current, HART Signal | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Number of Digits 5 | ||
Cutout Width 92mm | ||
Depth 4.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX, UL C/US, EAC, CSA | ||
Series RIA15 | ||
Meter Type Loop Powered LCD Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser loop-powered process indicator RIA15 displays 4 to 20 mA measured values or optionally up to four of a sensor's HART process variables in all industries. The RIA15 has 5-digit measured value display with 17 mm (0.67 in) digit height with dimension, bar graph and activatable backlighting and can be use for panel-mount housing or field housing as local display.
Easy configuration and on-site parameter setup with 3 front-mounted key push buttons
No external power supply is necessary, the device is powered directly from current loop
Perfect solution if measuring points are difficult to access, especially if long
- RS Stock No. 2886535
- Mfr. Part No. RIA15-AAC2
Each
$647.56
- RS Stock No. 2885911
- Mfr. Part No. RIA15-BAA3
Each
$815.22
- RS Stock No. 2885913
- Mfr. Part No. RIA15-8AC1
Each
$807.95
- RS Stock No. 2885908
- Mfr. Part No. RIA15-F1B2
Each
$861.33
Related links
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for HART Signal 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Process Indicator for Current 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Process Indicator for HART Signal 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x












