Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Voltage, Temperature, Current, Resistance, 92 mm x 45 mm
- RS Stock No.:
- 288-5924
- Distrelec Article No.:
- 304-26-865
- Mfr. Part No.:
- RIA45-B1D1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,407.23
(exc. GST)
$1,547.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,407.23 |
*price indicative
- RS Stock No.:
- 288-5924
- Distrelec Article No.:
- 304-26-865
- Mfr. Part No.:
- RIA45-B1D1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Voltage, Temperature, Current, Resistance | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 92mm | |
| Depth | 151mm | |
| Cutout Width | 45mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, NEPSI, TIIS, ATEX | |
| Series | RIA45 | |
| Meter Type | Loop Powered LCD Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Voltage, Temperature, Current, Resistance | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 92mm | ||
Depth 151mm | ||
Cutout Width 45mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, NEPSI, TIIS, ATEX | ||
Series RIA45 | ||
Meter Type Loop Powered LCD Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RIA452 can provide power directly to two-wire transmitters connected, intrinsically safe as an option. Up to eight freely programmable relays monitor the measured value for limit value overshoot and undershoot. Other operating modes for the relays include sensor or device malfunction, batch and pump control functions (e.g. alternating pump control).
5-digit 7-segment LC display, backlit
1 or 2 universal inputs
1 or 2 calculated values and linearization table
- RS Stock No. 2885925
- Mfr. Part No. RIA45-B1A1
Each
$871.04
- RS Stock No. 2679446
- Mfr. Part No. RIA45-A1A1
Each
$769.20
- RS Stock No. 2885923
- Mfr. Part No. RIA45-A1B1
Each
$1,013.20
- RS Stock No. 2679447
- Mfr. Part No. RIA45-A1D1
Each
$1,183.59
Related links
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Voltage Current 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Voltage 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Temperature 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Resistance 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Temperature Resistance 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Digital Panel Multifunction Meter for RTD Temperature Prob, 45 mm x 92 mm
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Voltage Current, Resistance
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage Temperature, Current











