Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current, Temperature, Resistance, Voltage, 92 mm x 45 mm
- RS Stock No.:
- 267-9446
- Distrelec Article No.:
- 303-84-406
- Mfr. Part No.:
- RIA45-A1A1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$769.20
(exc. GST)
$846.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $769.20 |
*price indicative
- RS Stock No.:
- 267-9446
- Distrelec Article No.:
- 303-84-406
- Mfr. Part No.:
- RIA45-A1A1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current, Temperature, Resistance, Voltage | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 92mm | |
| Number of Digits | 5 | |
| Cutout Width | 45mm | |
| Depth | 151.8mm | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | RIA45 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current, Temperature, Resistance, Voltage | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 92mm | ||
Number of Digits 5 | ||
Cutout Width 45mm | ||
Depth 151.8mm | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series RIA45 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser process meter with control unit, that measured analogue values are indicated, evaluated and calculated by the process meter. With the integrated loop power supply two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. Limit values can be monitored and relays can be switched. Via analogue outputs process signals can be forwarded.
Digital status output
Signal adjustment and conversion
marine approval and SIL2 approval
- RS Stock No. 2885925
- Mfr. Part No. RIA45-B1A1
Each
$871.04
- RS Stock No. 2679447
- Mfr. Part No. RIA45-A1D1
Each
$1,183.59
- RS Stock No. 2885923
- Mfr. Part No. RIA45-A1B1
Each
$1,013.20
- RS Stock No. 2885924
- Mfr. Part No. RIA45-B1D1
Each
$1,407.23
Related links
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Temperature 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Voltage Current 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Voltage 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Temperature Resistance 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Digital Panel Multifunction Meter for RTD Temperature Prob, 45 mm x 92 mm
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Resistance, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Temperature, Resistance











