Endress+Hauser RIA15 LCD Multi-Function Panel Meters for HART Signal, Current, 45 mm x 92 mm
- RS Stock No.:
- 288-5917
- Distrelec Article No.:
- 304-26-852
- Mfr. Part No.:
- RIA15-BAC3
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,009.44
(exc. GST)
$1,110.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,009.44 |
*price indicative
- RS Stock No.:
- 288-5917
- Distrelec Article No.:
- 304-26-852
- Mfr. Part No.:
- RIA15-BAC3
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | HART Signal, Current | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Number of Digits | 5 | |
| Depth | 4.5mm | |
| Cutout Width | 92mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, ATEX, CSA, UL C/US | |
| Series | RIA15 | |
| Meter Type | Loop Powered LCD Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured HART Signal, Current | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Number of Digits 5 | ||
Depth 4.5mm | ||
Cutout Width 92mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, ATEX, CSA, UL C/US | ||
Series RIA15 | ||
Meter Type Loop Powered LCD Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser loop-powered process indicator RIA15 displays 4 to 20 mA measured values or optionally up to four of a sensor's HART process variables in all industries. The RIA15 has 5-digit measured value display with 17 mm (0.67 in) digit height with dimension, bar graph and activatable backlighting and can be use for panel-mount housing or field housing as local display.
Easy configuration and on-site parameter setup with 3 front-mounted key push buttons
No external power supply is necessary, the device is powered directly from current loop
Perfect solution if measuring points are difficult to access, especially if long
- RS Stock No. 2885913
- Mfr. Part No. RIA15-8AC1
Each
$807.95
- RS Stock No. 2886535
- Mfr. Part No. RIA15-AAC2
Each
$647.56
- RS Stock No. 2885911
- Mfr. Part No. RIA15-BAA3
Each
$815.22
- RS Stock No. 2885915
- Mfr. Part No. RIA15-8AA2
Each
$637.73
Related links
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for HART Signal 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Process Indicator for HART Signal 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Process Indicator for Current 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x












