Endress+Hauser RIA14 LCD Multi-Function Panel Meters for Current

Subtotal (1 unit)*

$2,012.96

(exc. GST)

$2,214.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,012.96

*price indicative

RS Stock No.:
288-5906
Distrelec Article No.:
304-26-834
Mfr. Part No.:
RIA14-UR4C
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Multi-Function Panel Meters

Properties Measured

Current

Display Type

LCD

Number of Digits

5

Depth

106mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IECEX, CSA, ATEX, EAC

Series

RIA14

COO (Country of Origin):
DE
The Endress+Hauser RIA14 field indicator shows the measured signal on the large, backlit display. An additional bar graph gives a quick process overview and a plain text field displays further information like the engineering unit or TAG. Limit value infringements are also signalized and an open collector can be switched. No separate power supply is required, the indicator is powered directly from the 4 to 20 mA loop. The housing is available in aluminum and in stainless steel as well as with an optional Ex d approval.

5-digit measured value display with dimension, bar graph and backlight

No external power supply required

Related links