Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current, Temperature, Resistance, Voltage
- RS Stock No.:
- 267-9450
- Distrelec Article No.:
- 303-84-412
- Mfr. Part No.:
- RIA46-A1D1A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,373.21
(exc. GST)
$1,510.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,373.21 |
*price indicative
- RS Stock No.:
- 267-9450
- Distrelec Article No.:
- 303-84-412
- Mfr. Part No.:
- RIA46-A1D1A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current, Temperature, Resistance, Voltage | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | RIA46 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current, Temperature, Resistance, Voltage | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Number of Digits 5 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series RIA46 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser field meter with control unit, that measured analogue values are indicated, evaluated and calculated by the field indicator. With the integrated loop power supply two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. Limit values can be monitored and relays can be switched. Via analogue outputs process signals can be forwarded.
Digital status output
Signal adjustment and conversion
SIL2 approval
- RS Stock No. 2885972
- Mfr. Part No. RIA46-B1C2A
Each
$1,441.91
- RS Stock No. 2885979
- Mfr. Part No. RIA46-B1C2B
Each
$1,441.91
- RS Stock No. 2885974
- Mfr. Part No. RIA46-B1D2A
Each
$1,716.90
- RS Stock No. 2679448
- Mfr. Part No. RIA46-A1A1A
Each
$958.81
Related links
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Temperature, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Current, Temperature
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Resistance, Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Temperature, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Temperature, Resistance
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Voltage Current, Temperature
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Temperature, Current












