Socomec ATyS LCD Multi-Function Panel Meters for Meter Energy, Position
- RS Stock No.:
- 221-0453
- Mfr. Part No.:
- 95992020
- Brand:
- Socomec
Subtotal (1 unit)*
$1,805.00
(exc. GST)
$1,985.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,805.00 |
*price indicative
- RS Stock No.:
- 221-0453
- Mfr. Part No.:
- 95992020
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Meter Energy, Position | |
| Display Type | LCD | |
| Standards/Approvals | IEC | |
| Meter Type | Electronic | |
| Series | ATyS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Meter Energy, Position | ||
Display Type LCD | ||
Standards/Approvals IEC | ||
Meter Type Electronic | ||
Series ATyS | ||
- COO (Country of Origin):
- FR
The Socomec ATyS series remote interface used to remotely display source availability and position indication typically used on the front of a panel when the product is enclosed. The D20 displays measurements and enables control and configuration from the front of a panel.
Protection degree IP21
Related links
- Socomec ATyS LCD Multi-Function Panel Meters for Position
- Socomec DIRIS Digiware LCD Digital Panel Multifunction Meter for Energy Temperature, 90 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Capacity Voltage Energy, 45 mm x 92 mm
- HOBUT M850 LCD Digital Panel Multifunction Meter for Voltage Frequency Current, 96 mm x 96 mm
- Socomec DIRIS A40 LCD Multi-Function Panel Meters for Frequency Current Voltage, 92.08 mm x
- PR Electronics 5500 LCD Digital Panel Multi-Function Meter, 44.5mm x 91.5mm
- Red Lion PAX2D LCD Digital Panel Multi-Function Meter, 45mm x 92mm
- ATC VCFP96M LCD Digital Panel Multifunction Meter for Phase Sequence Detection Energy Harmonics,